IS45S32200L-7TLA2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 3 932
Unit Price: 75,20000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 61,46204 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 102,07000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 82,58241 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 12
Unit Price: 75,20000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 61,46204 Kč
Datasheet

Similar


Winbond Electronics
In Stock: 86
Unit Price: 72,70000 Kč
Datasheet
86 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S32200L-7TLA2

DigiKey Part Number
IS45S32200L-7TLA2-ND
Manufacturer
Manufacturer Product Number
IS45S32200L-7TLA2
Description
IC DRAM 64MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types