IS45S32200L-7TLA1-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 79,27403 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 2 090
Unit Price: 111,92000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 90,69393 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 324
Unit Price: 178,69000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 115,11314 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 12
Unit Price: 123,89000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 90,69393 Kč
Datasheet
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 86-TSOP II
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S32200L-7TLA1-TR

DigiKey Part Number
IS45S32200L-7TLA1-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS45S32200L-7TLA1-TR
Description
IC DRAM 64MBIT PAR 86TSOP II
Customer Reference
Detailed Description
SDRAM Memory IC 64Mbit Parallel 143 MHz 5.4 ns 86-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
2M x 32
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.4 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types