IS42S16100H-7BLI-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS45S16100H-7BLA1

DigiKey Part Number
IS45S16100H-7BLA1-ND
Manufacturer
Manufacturer Product Number
IS45S16100H-7BLA1
Description
IC DRAM 16MBIT PAR 60TFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 60-TFBGA (6.4x10.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
1M x 16
Memory Interface
Parallel
Clock Frequency
143 MHz
Write Cycle Time - Word, Page
-
Access Time
5.5 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
60-TFBGA (6.4x10.1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
57259,93142 Kč34 280,77 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:59,93142 Kč
Unit Price with VAT:72,51702 Kč