IS43TR82560C-15HBLI is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 59,84264 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 3 527
Unit Price: 117,76000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 5 700
Unit Price: 77,19000 Kč
Datasheet
IS46TR85120BL-125KBLA2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR82560C-15HBLI

DigiKey Part Number
IS43TR82560C-15HBLI-ND
Manufacturer
Manufacturer Product Number
IS43TR82560C-15HBLI
Description
IC DRAM 2GBIT PAR 78TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 2Gbit Parallel 667 MHz 20 ns 78-TWBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
256M x 8
Memory Interface
Parallel
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-TWBGA (8x10.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Tray
QuantityUnit PriceExt Price
242136,98430 Kč33 150,20 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:136,98430 Kč
Unit Price with VAT:165,75100 Kč