SDRAM - DDR3L Memory IC 16Gbit Parallel 800 MHz 20 ns 96-LWBGA (10x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16K01S2AL-125KBL

DigiKey Part Number
706-IS43TR16K01S2AL-125KBL-ND
Manufacturer
Manufacturer Product Number
IS43TR16K01S2AL-125KBL
Description
IC DRAM 16GBIT PARALLEL 96LWBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 16Gbit Parallel 800 MHz 20 ns 96-LWBGA (10x14)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
800 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Active
Access Time
20 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.283V ~ 1.45V
Memory Type
Volatile
Operating Temperature
0°C ~ 85°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
96-LWBGA (10x14)
Memory Organization
1G x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:136
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 519,32000 Kč1 519,32 Kč
101 402,84500 Kč14 028,45 Kč
251 357,14240 Kč33 928,56 Kč
501 323,06880 Kč66 153,44 Kč
1361 274,90287 Kč173 386,79 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 519,32000 Kč
Unit Price with VAT:1 838,37720 Kč