SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-TWBGA (9x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16640ED-15HBLI

DigiKey Part Number
706-IS43TR16640ED-15HBLI-ND
Manufacturer
Manufacturer Product Number
IS43TR16640ED-15HBLI
Description
IC DRAM 1GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-TWBGA (9x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
64M x 16
Memory Interface
SSTL_15
Clock Frequency
667 MHz
Write Cycle Time - Word, Page
15ns
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (9x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 178
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1279,48000 Kč279,48 Kč
10259,43000 Kč2 594,30 Kč
25251,40480 Kč6 285,12 Kč
50245,36160 Kč12 268,08 Kč
190233,84700 Kč44 430,93 Kč
380227,97584 Kč86 630,82 Kč
570224,58504 Kč128 013,47 Kč
Manufacturers Standard Package
Unit Price without VAT:279,48000 Kč
Unit Price with VAT:338,17080 Kč