
IS43TR16640ED-15HBLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR16640ED-15HBLI-TR-ND - Tape & Reel (TR) 706-IS43TR16640ED-15HBLI-TRCT-ND - Cut Tape (CT) 706-IS43TR16640ED-15HBLI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS43TR16640ED-15HBLI-TR |
Description | IC DRAM 1GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit SSTL_15 667 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | SSTL_15 | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,79000 Kč | 281,79 Kč |
| 10 | 261,57200 Kč | 2 615,72 Kč |
| 25 | 253,48800 Kč | 6 337,20 Kč |
| 50 | 247,39000 Kč | 12 369,50 Kč |
| 100 | 241,33210 Kč | 24 133,21 Kč |
| 250 | 233,42468 Kč | 58 356,17 Kč |
| 500 | 227,53936 Kč | 113 769,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 218,43351 Kč | 327 650,27 Kč |
| Unit Price without VAT: | 281,79000 Kč |
|---|---|
| Unit Price with VAT: | 340,96590 Kč |

