
IS43TR16640ED-125KBLI-TR | |
|---|---|
DigiKey Part Number | 706-IS43TR16640ED-125KBLI-TR-ND - Tape & Reel (TR) 706-IS43TR16640ED-125KBLI-TRCT-ND - Cut Tape (CT) 706-IS43TR16640ED-125KBLI-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS43TR16640ED-125KBLI-TR |
Description | IC DRAM 1GBIT PARALLEL 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 1Gbit Parallel 800 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 800 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 20 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.425V ~ 1.575V |
Memory Type Volatile | Operating Temperature -40°C ~ 95°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR3 | Package / Case |
Memory Size | Supplier Device Package 96-TWBGA (9x13) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43TR16640C-125JBLI | ISSI, Integrated Silicon Solution Inc | 925 | 706-IS43TR16640C-125JBLI-ND | 152,45000 Kč | Parametric Equivalent |
| IS43TR16640ED-125KBLI | ISSI, Integrated Silicon Solution Inc | 148 | 706-IS43TR16640ED-125KBLI-ND | 282,17000 Kč | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 1500 |
| Tape & Reel (TR): | 1500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 284,47000 Kč | 284,47 Kč |
| 10 | 264,07200 Kč | 2 640,72 Kč |
| 25 | 255,89680 Kč | 6 397,42 Kč |
| 50 | 249,74040 Kč | 12 487,02 Kč |
| 100 | 243,62350 Kč | 24 362,35 Kč |
| 250 | 235,63628 Kč | 58 909,07 Kč |
| 500 | 229,69456 Kč | 114 847,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 220,50089 Kč | 330 751,34 Kč |
| Unit Price without VAT: | 284,47000 Kč |
|---|---|
| Unit Price with VAT: | 344,20870 Kč |


