SDRAM - DDR3 Memory IC 8Gbit Parallel 800 MHz 20 ns 96-TWBGA (10x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43TR16512B-125KBLI

DigiKey Part Number
706-1657-ND
Manufacturer
Manufacturer Product Number
IS43TR16512B-125KBLI
Description
IC DRAM 8GBIT PARALLEL 96TWBGA
Customer Reference
Detailed Description
SDRAM - DDR3 Memory IC 8Gbit Parallel 800 MHz 20 ns 96-TWBGA (10x14)
Datasheet
 Datasheet
EDA/CAD Models
IS43TR16512B-125KBLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR3
Memory Size
Memory Organization
512M x 16
Memory Interface
Parallel
Clock Frequency
800 MHz
Write Cycle Time - Word, Page
-
Access Time
20 ns
Voltage - Supply
1.425V ~ 1.575V
Operating Temperature
-40°C ~ 95°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
96-TWBGA (10x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 148
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:136
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1840,97000 Kč840,97 Kč
10777,87100 Kč7 778,71 Kč
25752,92120 Kč18 823,03 Kč
50734,25380 Kč36 712,69 Kč
136707,74066 Kč96 252,73 Kč
272689,76654 Kč187 616,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:840,97000 Kč
Unit Price with VAT:1 017,57370 Kč