
IS43TR16256ECL-125LB2LI | |
|---|---|
DigiKey Part Number | 706-IS43TR16256ECL-125LB2LI-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16256ECL-125LB2LI |
Description | IC DRAM 4GBIT PAR 96BGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 4Gbit Parallel 800 MHz 96-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 800 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 830,26000 Kč | 830,26 Kč |
| 10 | 768,02300 Kč | 7 680,23 Kč |
| 25 | 743,38800 Kč | 18 584,70 Kč |
| 50 | 724,96440 Kč | 36 248,22 Kč |
| 136 | 698,79493 Kč | 95 036,11 Kč |
| 272 | 681,05007 Kč | 185 245,62 Kč |
| Unit Price without VAT: | 830,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 004,61460 Kč |



