Parametric Equivalent

IS43TR16128D-107MBL | |
|---|---|
DigiKey Part Number | 706-1718-ND |
Manufacturer | |
Manufacturer Product Number | IS43TR16128D-107MBL |
Description | IC DRAM 2GBIT PAR 96TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 2Gbit Parallel 933 MHz 20 ns 96-TWBGA (9x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 128M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 20 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (9x13) | |
Base Product Number |
| Tray: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,86000 Kč | 215,86 Kč |
| 10 | 200,63600 Kč | 2 006,36 Kč |
| 25 | 194,49200 Kč | 4 862,30 Kč |
| 50 | 189,85560 Kč | 9 492,78 Kč |
| 190 | 181,00937 Kč | 34 391,78 Kč |
| 380 | 176,48653 Kč | 67 064,88 Kč |
| 570 | 173,87154 Kč | 99 106,78 Kč |
| 1 140 | 169,46160 Kč | 193 186,22 Kč |
| Unit Price without VAT: | 215,86000 Kč |
|---|---|
| Unit Price with VAT: | 261,19060 Kč |


