SDRAM - DDR4 Memory IC 16Gbit Parallel 1.2 GHz 18 ns 78-LWBGA (10x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43QR8K02S2A-083TBL

DigiKey Part Number
706-IS43QR8K02S2A-083TBL-ND
Manufacturer
Manufacturer Product Number
IS43QR8K02S2A-083TBL
Description
IC DRAM 16GBIT PAR 78LWBGA
Customer Reference
Detailed Description
SDRAM - DDR4 Memory IC 16Gbit Parallel 1.2 GHz 18 ns 78-LWBGA (10x14)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR4
Memory Size
Memory Organization
2G x 8
Memory Interface
Parallel
Clock Frequency
1.2 GHz
Write Cycle Time - Word, Page
15ns
Access Time
18 ns
Voltage - Supply
1.14V ~ 1.26V
Operating Temperature
0°C ~ 90°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
78-LWBGA (10x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:136
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 751,65000 Kč1 751,65 Kč
101 616,61500 Kč16 166,15 Kč
251 563,78000 Kč39 094,50 Kč
501 524,43380 Kč76 221,69 Kč
1361 468,84250 Kč199 762,58 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 751,65000 Kč
Unit Price with VAT:2 119,49650 Kč