
IS43QR16256B-083RBL | |
|---|---|
DigiKey Part Number | 706-1733-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR16256B-083RBL |
Description | IC DRAM 4GBIT PAR 1.2GHZ 96BGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit Parallel 1.2 GHz 96-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.2 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-BGA | |
Base Product Number |
| Tray: | 594 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,13000 Kč | 239,13 Kč |
| 10 | 222,18300 Kč | 2 221,83 Kč |
| 25 | 215,33320 Kč | 5 383,33 Kč |
| 50 | 210,16740 Kč | 10 508,37 Kč |
| 198 | 200,02283 Kč | 39 604,52 Kč |
| 396 | 195,00379 Kč | 77 221,50 Kč |
| 594 | 192,10429 Kč | 114 109,95 Kč |
| Unit Price without VAT: | 239,13000 Kč |
|---|---|
| Unit Price with VAT: | 289,34730 Kč |




