
IS43QR16256B-075UBL | |
|---|---|
DigiKey Part Number | 706-IS43QR16256B-075UBL-ND |
Manufacturer | |
Manufacturer Product Number | IS43QR16256B-075UBL |
Description | IC DRAM 4GBIT POD 96TWBGA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 4Gbit POD 1.333 GHz 19 ns 96-TWBGA (7.5x13.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | POD | |
Clock Frequency | 1.333 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 96-TWBGA (7.5x13.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,45000 Kč | 228,45 Kč |
| 10 | 212,13800 Kč | 2 121,38 Kč |
| 25 | 205,59640 Kč | 5 139,91 Kč |
| 50 | 200,66140 Kč | 10 033,07 Kč |
| 100 | 195,75530 Kč | 19 575,53 Kč |
| 300 | 188,08623 Kč | 56 425,87 Kč |
| 500 | 184,57834 Kč | 92 289,17 Kč |
| 1 000 | 179,89200 Kč | 179 892,00 Kč |
| Unit Price without VAT: | 228,45000 Kč |
|---|---|
| Unit Price with VAT: | 276,42450 Kč |


