SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
90BGA

IS43LR32160C-6BLI

DigiKey Part Number
IS43LR32160C-6BLI-ND
Manufacturer
Manufacturer Product Number
IS43LR32160C-6BLI
Description
IC DRAM 512MBIT PAR 90TFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5.5 ns 90-TFBGA (8x13)
Datasheet
 Datasheet
EDA/CAD Models
IS43LR32160C-6BLI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR
Memory Size
Memory Organization
16M x 32
Memory Interface
Parallel
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
12ns
Access Time
5.5 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
90-TFBGA (8x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:240
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1228,46000 Kč228,46 Kč
10212,35300 Kč2 123,53 Kč
25205,83920 Kč5 145,98 Kč
50200,92560 Kč10 046,28 Kč
240189,92604 Kč45 582,25 Kč
480185,15685 Kč88 875,29 Kč
720182,40321 Kč131 330,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:228,46000 Kč
Unit Price with VAT:276,43660 Kč