IS43LQ16512A-062BLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 386,42100 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 305,69484 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 305,69484 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 291,21816 Kč
Datasheet

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 422,97382 Kč
Datasheet
200 LBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LQ16512A-062BLI-TR

DigiKey Part Number
706-IS43LQ16512A-062BLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43LQ16512A-062BLI-TR
Description
8G, 1.06-1.17/1.70-1.95V, LPDDR4
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4 Memory IC 8Gbit LVSTL 1.6 GHz 3.5 ns 200-TFBGA (10x14.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR4
Memory Size
Memory Organization
512M x 16
Memory Interface
LVSTL
Clock Frequency
1.6 GHz
Write Cycle Time - Word, Page
18ns
Access Time
3.5 ns
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 95°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
200-TFBGA (10x14.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500265,24979 Kč663 124,48 Kč
Manufacturers Standard Package
Unit Price without VAT:265,24979 Kč
Unit Price with VAT:320,95225 Kč