


IS43LQ16256A-062BLI | |
|---|---|
DigiKey Part Number | 706-IS43LQ16256A-062BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS43LQ16256A-062BLI |
Description | IC DRAM 4GBIT PARALLEL 200VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR4 Memory IC 4Gbit Parallel 1.6 GHz 200-VFBGA (10x14.5) |
Datasheet | Datasheet |
EDA/CAD Models | IS43LQ16256A-062BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR4 | |
Memory Size | ||
Memory Organization | 256M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.06V ~ 1.17V, 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 200-VFBGA (10x14.5) | |
Base Product Number |


