SDRAM - Mobile LPDDR2-S4 Memory IC 4Gbit Parallel 400 MHz 168-VFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43LD32128B-25BPLI

DigiKey Part Number
706-IS43LD32128B-25BPLI-ND
Manufacturer
Manufacturer Product Number
IS43LD32128B-25BPLI
Description
IC DRAM 4GBIT PARALLEL 168VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2-S4 Memory IC 4Gbit Parallel 400 MHz 168-VFBGA (12x12)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM - Mobile LPDDR2-S4
Memory Size
Memory Organization
128M x 32
Memory Interface
Parallel
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Voltage - Supply
1.14V ~ 1.3V, 1.7V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
168-VFBGA (12x12)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
168596,10571 Kč100 145,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:596,10571 Kč
Unit Price with VAT:721,28791 Kč