
IS43LD16640C-25BLI-TR | |
|---|---|
DigiKey Part Number | 706-1592-2-ND - Tape & Reel (TR) 706-1592-1-ND - Cut Tape (CT) 706-1592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS43LD16640C-25BLI-TR |
Description | IC DRAM 1GBIT PARALLEL 134TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR2-S4 Memory IC 1Gbit Parallel 400 MHz 134-TFBGA (10x11.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR2-S4 | |
Memory Size | ||
Memory Organization | 64M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 400 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Voltage - Supply | 1.14V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 134-TFBGA (10x11.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 138,61998 Kč | 277 239,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 206,50000 Kč | 206,50 Kč |
| 10 | 191,80800 Kč | 1 918,08 Kč |
| 25 | 185,90520 Kč | 4 647,63 Kč |
| 50 | 181,44680 Kč | 9 072,34 Kč |
| 100 | 177,01580 Kč | 17 701,58 Kč |
| 250 | 171,66024 Kč | 42 915,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 204,11000 Kč | 204,11 Kč |
| 10 | 189,58400 Kč | 1 895,84 Kč |
| 25 | 183,75040 Kč | 4 593,76 Kč |
| 50 | 179,34360 Kč | 8 967,18 Kč |
| 100 | 174,96390 Kč | 17 496,39 Kč |
| 250 | 169,67044 Kč | 42 417,61 Kč |
| Unit Price without VAT: | 204,11000 Kč |
|---|---|
| Unit Price with VAT: | 246,97310 Kč |




