IS43DR16640D-25DBL-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 60,50107 Kč
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16640D-25DBL-TR

DigiKey Part Number
706-IS43DR16640D-25DBL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43DR16640D-25DBL-TR
Description
1G, 1.8V, DDR2, 64MX16, 400MHZ @
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 1Gbit SSTL_18 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Memory Type
Volatile
Memory Format
Technology
SDRAM - DDR2
Memory Size
Memory Organization
64M x 16
Memory Interface
SSTL_18
Clock Frequency
400 MHz
Write Cycle Time - Word, Page
15ns
Access Time
400 ps
Voltage - Supply
1.7V ~ 1.9V
Operating Temperature
0°C ~ 85°C (TC)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
84-TWBGA (8x12.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50050,10380 Kč125 259,50 Kč
Manufacturers Standard Package
Unit Price without VAT:50,10380 Kč
Unit Price with VAT:60,62560 Kč