IS43DR16320D-25DBL-TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Upgrade


Micron Technology Inc.
In Stock: 2 000
Unit Price: 193,33000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 118,83464 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 443
Unit Price: 154,75000 Kč
Datasheet

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: 140,77000 Kč
Datasheet
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS43DR16320D-25DBL-TR

DigiKey Part Number
IS43DR16320D-25DBL-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS43DR16320D-25DBL-TR
Description
IC DRAM 512MBIT PAR 84TWBGA
Customer Reference
Detailed Description
SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
400 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Not For New Designs
Access Time
400 ps
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.9V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR2
Package / Case
Memory Size
Supplier Device Package
84-TWBGA (8x12.5)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT47H32M16NF-25E IT:H TRMicron Technology Inc.2 000557-1794-1-ND193,33000 KčUpgrade
AS4C32M16D2A-25BANTRAlliance Memory, Inc.0AS4C32M16D2A-25BANTR-ND118,83464 KčSimilar
MT47H32M16NF-25E IT:HMicron Technology Inc.443MT47H32M16NF-25EIT:H-ND154,75000 KčSimilar
MT47H32M16NF-25E:HMicron Technology Inc.0MT47H32M16NF-25E:H-ND140,77000 KčSimilar
In-Stock: 0
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50095,71006 Kč239 275,15 Kč
Manufacturers Standard Package
Unit Price without VAT:95,71006 Kč
Unit Price with VAT:115,80917 Kč