Parametric Equivalent
Similar
Similar

IS43DR16320C-3DBL-TR | |
|---|---|
DigiKey Part Number | IS43DR16320C-3DBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43DR16320C-3DBL-TR |
Description | IC DRAM 512MBIT PAR 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 333 MHz 450 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 333 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 450 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43DR16320E-3DBL | ISSI, Integrated Silicon Solution Inc | 418 | 706-1555-ND | 112,20000 Kč | Parametric Equivalent |
| MT47H32M16NF-25E IT:H | Micron Technology Inc. | 443 | MT47H32M16NF-25EIT:H-ND | 154,75000 Kč | Similar |
| MT47H32M16NF-25E:H | Micron Technology Inc. | 0 | MT47H32M16NF-25E:H-ND | 140,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 148,06154 Kč | 370 153,85 Kč |
| Unit Price without VAT: | 148,06154 Kč |
|---|---|
| Unit Price with VAT: | 179,15446 Kč |



