Similar
Similar
Similar

IS43DR16320C-25DBL-TR | |
|---|---|
DigiKey Part Number | IS43DR16320C-25DBL-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43DR16320C-25DBL-TR |
Description | IC DRAM 512MBIT PAR 84TWBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 512Mbit Parallel 400 MHz 400 ps 84-TWBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 400 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Not For New Designs | Access Time 400 ps |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 70°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TWBGA (8x12.5) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS4C32M16D2A-25BANTR | Alliance Memory, Inc. | 0 | AS4C32M16D2A-25BANTR-ND | 118,83464 Kč | Similar |
| MT47H32M16NF-25E IT:H | Micron Technology Inc. | 443 | MT47H32M16NF-25EIT:H-ND | 154,75000 Kč | Similar |
| MT47H32M16NF-25E:H | Micron Technology Inc. | 0 | MT47H32M16NF-25E:H-ND | 140,77000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 169,44493 Kč | 423 612,33 Kč |
| Unit Price without VAT: | 169,44493 Kč |
|---|---|
| Unit Price with VAT: | 205,02837 Kč |



