
IS42SM16800H-6BLI | |
|---|---|
DigiKey Part Number | IS42SM16800H-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42SM16800H-6BLI |
Description | IC DRAM 128MBIT PAR 54TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile Memory IC 128Mbit Parallel 166 MHz 5.5 ns 54-TFBGA (8x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TFBGA (8x8) | |
Base Product Number |
| Tray: | 348 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,95000 Kč | 120,95 Kč |
| 10 | 112,75900 Kč | 1 127,59 Kč |
| 25 | 109,39960 Kč | 2 734,99 Kč |
| 50 | 106,84620 Kč | 5 342,31 Kč |
| 100 | 104,29710 Kč | 10 429,71 Kč |
| 348 | 99,75195 Kč | 34 713,68 Kč |
| 696 | 97,26328 Kč | 67 695,24 Kč |
| 1 044 | 95,82349 Kč | 100 039,72 Kč |
| Unit Price without VAT: | 120,95000 Kč |
|---|---|
| Unit Price with VAT: | 146,34950 Kč |

