IS42S32800J-75ETLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,99915 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 4,86070 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 93
Unit Price: 6,85000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 5,48164 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 88
Unit Price: 6,13000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 4,92031 Kč
Datasheet
86 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS42S32800J-75ETLI-TR

DigiKey Part Number
IS42S32800J-75ETLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS42S32800J-75ETLI-TR
Description
IC DRAM 256MBIT PAR 86TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SDRAM Memory IC 256Mbit Parallel 133 MHz 6 ns 86-TSOP II
Datasheet
 Datasheet
EDA/CAD Models
IS42S32800J-75ETLI-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SDRAM
Memory Size
Memory Organization
8M x 32
Memory Interface
Parallel
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
-
Access Time
6 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
86-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500124,53503 Kč186 802,55 Kč
Manufacturers Standard Package
Unit Price without VAT:124,53503 Kč
Unit Price with VAT:150,68739 Kč