
| IS42S32400J-7BL-TR | |
|---|---|
| DigiKey Part Number | 706-IS42S32400J-7BL-TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | IS42S32400J-7BL-TR | 
| Description | IC DRAM 128MBIT PAR 90TFBGA | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | SDRAM Memory IC 128Mbit LVTTL 143 MHz 5.4 ns 90-TFBGA (8x13) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM | |
| Memory Size | ||
| Memory Organization | 4M x 32 | |
| Memory Interface | LVTTL | |
| Clock Frequency | 143 MHz | |
| Write Cycle Time - Word, Page | - | |
| Access Time | 5.4 ns | |
| Voltage - Supply | 3V ~ 3.6V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 90-TFBGA (8x13) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2 500 | 68,79138 Kč | 171 978,45 Kč | 
| Unit Price without VAT: | 68,79138 Kč | 
|---|---|
| Unit Price with VAT: | 83,23757 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic