
IS42S32400J-6BLI | |
|---|---|
DigiKey Part Number | 706-IS42S32400J-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32400J-6BLI |
Description | IC DRAM 128MBIT PAR 90TFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit LVTTL 166 MHz 5.4 ns 90-TFBGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 4M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 90-TFBGA (8x13) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,55000 Kč | 122,55 Kč |
| 10 | 113,99600 Kč | 1 139,96 Kč |
| 25 | 110,57160 Kč | 2 764,29 Kč |
| 50 | 107,97480 Kč | 5 398,74 Kč |
| 100 | 105,38660 Kč | 10 538,66 Kč |
| 250 | 101,99016 Kč | 25 497,54 Kč |
| 500 | 99,45102 Kč | 49 725,51 Kč |
| 1 000 | 96,94764 Kč | 96 947,64 Kč |
| Unit Price without VAT: | 122,55000 Kč |
|---|---|
| Unit Price with VAT: | 148,28550 Kč |


