
IS42S32200N-7TLI | |
|---|---|
DigiKey Part Number | 706-IS42S32200N-7TLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S32200N-7TLI |
Description | IC DRAM 64MBIT PAR 86TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 64Mbit LVTTL 143 MHz 5.4 ns 86-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 2M x 32 | |
Memory Interface | LVTTL | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 86-TSOP II | |
Base Product Number |
| Tray: | 44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 10 | 113,64100 Kč | 1 136,41 Kč |
| 25 | 110,25640 Kč | 2 756,41 Kč |
| 50 | 107,68620 Kč | 5 384,31 Kč |
| 100 | 105,11810 Kč | 10 511,81 Kč |
| 250 | 101,74372 Kč | 25 435,93 Kč |
| 500 | 99,22016 Kč | 49 610,08 Kč |
| 1 000 | 96,72939 Kč | 96 729,39 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |



