
IS42S16320F-7BL | |
|---|---|
DigiKey Part Number | 706-1449-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16320F-7BL |
Description | IC DRAM 512MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 143 MHz 5.4 ns 54-TW-BGA (8x13) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TW-BGA (8x13) | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,54000 Kč | 279,54 Kč |
| 10 | 259,46200 Kč | 2 594,62 Kč |
| 25 | 251,41280 Kč | 6 285,32 Kč |
| 50 | 245,35040 Kč | 12 267,52 Kč |
| 240 | 231,82279 Kč | 55 637,47 Kč |
| 480 | 225,97615 Kč | 108 468,55 Kč |
| 720 | 222,60229 Kč | 160 273,65 Kč |
| Unit Price without VAT: | 279,54000 Kč |
|---|---|
| Unit Price with VAT: | 338,24340 Kč |


