
IS42S16320F-6BLI | |
|---|---|
DigiKey Part Number | 706-IS42S16320F-6BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16320F-6BLI |
Description | IC DRAM 512MBIT PAR 54TFBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SDRAM Memory IC 512Mbit Parallel 167 MHz 5.4 ns 54-TW-BGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | IS42S16320F-6BLI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 32M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-TW-BGA (8x13) | |
Base Product Number |
| Tray: | 240 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,07000 Kč | 314,07 Kč |
| 10 | 291,39500 Kč | 2 913,95 Kč |
| 25 | 282,32280 Kč | 7 058,07 Kč |
| 50 | 275,48980 Kč | 13 774,49 Kč |
| 240 | 260,26308 Kč | 62 463,14 Kč |
| 480 | 253,68627 Kč | 121 769,41 Kč |
| 720 | 249,89567 Kč | 179 924,88 Kč |
| Unit Price without VAT: | 314,07000 Kč |
|---|---|
| Unit Price with VAT: | 380,02470 Kč |


