
IS42S16100H-7TLI | |
|---|---|
DigiKey Part Number | 706-1447-ND |
Manufacturer | |
Manufacturer Product Number | IS42S16100H-7TLI |
Description | IC DRAM 16MBIT PAR 50TSOP II |
Customer Reference | |
Detailed Description | SDRAM Memory IC 16Mbit Parallel 143 MHz 5.5 ns 50-TSOP II |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 1M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 143 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 5.5 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 50-TSOP II | |
Base Product Number |
| Tray: | 1287 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 82,77400 Kč | 827,74 Kč |
| 25 | 80,33000 Kč | 2 008,25 Kč |
| 50 | 78,48220 Kč | 3 924,11 Kč |
| 117 | 76,21376 Kč | 8 917,01 Kč |
| 351 | 73,30097 Kč | 25 728,64 Kč |
| 585 | 71,95961 Kč | 42 096,37 Kč |
| 1 053 | 70,43124 Kč | 74 164,10 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |




