
IS34ML08G088-BLI | |
|---|---|
DigiKey Part Number | 706-IS34ML08G088-BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS34ML08G088-BLI |
Description | 8GB (X8, 8BIT ECC), 63 BALL VFBG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 8Gbit SPI 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | SPI | |
Write Cycle Time - Word, Page | 25ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 220 | 257,57927 Kč | 56 667,44 Kč |
| Unit Price without VAT: | 257,57927 Kč |
|---|---|
| Unit Price with VAT: | 311,67092 Kč |


