FLASH Memory IC 512Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WX512M-JHLE

DigiKey Part Number
706-IS25WX512M-JHLE-ND
Manufacturer
Manufacturer Product Number
IS25WX512M-JHLE
Description
IC FLASH 512MBIT SPI/OCT 24TFBGA
Customer Reference
Detailed Description
FLASH Memory IC 512Mbit SPI - Octal I/O 200 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI - Octal I/O
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
1.7V ~ 2V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 564
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:480
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1348,36000 Kč348,36 Kč
10323,20100 Kč3 232,01 Kč
25313,13040 Kč7 828,26 Kč
50305,54600 Kč15 277,30 Kč
100298,02460 Kč29 802,46 Kč
480281,35265 Kč135 049,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:348,36000 Kč
Unit Price with VAT:421,51560 Kč