
| IS25WP256E-JLLE | |
|---|---|
| DigiKey Part Number | 706-IS25WP256E-JLLE-ND | 
| Manufacturer | |
| Manufacturer Product Number | IS25WP256E-JLLE | 
| Description | IC FLASH 256MBIT SPI/QUAD | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR (SLC) | |
| Memory Size | ||
| Memory Organization | 32M x 8 | |
| Memory Interface | SPI - Quad I/O, QPI, DTR | |
| Clock Frequency | 166 MHz | |
| Write Cycle Time - Word, Page | 50µs, 1ms | |
| Voltage - Supply | 1.7V ~ 1.95V | |
| Operating Temperature | -40°C ~ 105°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 8-WSON (8x6) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 106,32000 Kč | 106,32 Kč | 
| 10 | 98,95300 Kč | 989,53 Kč | 
| 25 | 95,99880 Kč | 2 399,97 Kč | 
| 50 | 93,75180 Kč | 4 687,59 Kč | 
| 100 | 91,50890 Kč | 9 150,89 Kč | 
| 480 | 86,49660 Kč | 41 518,37 Kč | 
| 960 | 84,32369 Kč | 80 950,74 Kč | 
| 1 440 | 83,06897 Kč | 119 619,32 Kč | 
| Unit Price without VAT: | 106,32000 Kč | 
|---|---|
| Unit Price with VAT: | 128,64720 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic