FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP128F-JBLE

DigiKey Part Number
706-IS25WP128F-JBLE-ND
Manufacturer
Manufacturer Product Number
IS25WP128F-JBLE
Description
IC FLASH 128MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:90
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,47000 Kč57,47 Kč
1053,74100 Kč537,41 Kč
2552,19560 Kč1 304,89 Kč
9050,00311 Kč4 500,28 Kč
18048,81844 Kč8 787,32 Kč
27048,12733 Kč12 994,38 Kč
54046,95202 Kč25 354,09 Kč
1 08045,78784 Kč49 450,87 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,47000 Kč
Unit Price with VAT:69,53870 Kč