FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP064A-JLLE

DigiKey Part Number
706-1620-ND
Manufacturer
Manufacturer Product Number
IS25WP064A-JLLE
Description
IC FLASH 64MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (8x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
8M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (8x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 960
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1056,90500 Kč569,05 Kč
2555,26680 Kč1 381,67 Kč
5054,01100 Kč2 700,55 Kč
10052,75540 Kč5 275,54 Kč
48049,92800 Kč23 965,44 Kč
96048,69371 Kč46 745,96 Kč
1 44047,97824 Kč69 088,67 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč