cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25WP01G-RILE

DigiKey Part Number
706-IS25WP01G-RILE-ND
Manufacturer
Manufacturer Product Number
IS25WP01G-RILE
Description
IC FLASH 1GBIT SPI/QUAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 104 MHz 10 ns 24-LFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
128M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
50µs, 1ms
Access Time
10 ns
Voltage - Supply
1.7V ~ 1.95V
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-LFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 429
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1325,01000 Kč325,01 Kč
10301,49900 Kč3 014,99 Kč
25292,08120 Kč7 302,03 Kč
50284,98760 Kč14 249,38 Kč
100277,95470 Kč27 795,47 Kč
480262,38079 Kč125 942,78 Kč
Manufacturers Standard Package
Unit Price without VAT:325,01000 Kč
Unit Price with VAT:393,26210 Kč