
IS25WP016D-JKLE | |
|---|---|
DigiKey Part Number | 706-1613-ND |
Manufacturer | |
Manufacturer Product Number | IS25WP016D-JKLE |
Description | IC FLASH 16MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI, DTR 133 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 800µs | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Tray: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 10 | 33,36600 Kč | 333,66 Kč |
| 25 | 32,42920 Kč | 810,73 Kč |
| 50 | 31,71120 Kč | 1 585,56 Kč |
| 100 | 30,99090 Kč | 3 099,09 Kč |
| 250 | 30,03720 Kč | 7 509,30 Kč |
| 570 | 29,18244 Kč | 16 633,99 Kč |
| 1 140 | 28,46795 Kč | 32 453,46 Kč |
| 5 130 | 26,94580 Kč | 138 231,95 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |




