
IS25WE01G-RILE-TR | |
|---|---|
DigiKey Part Number | 706-IS25WE01G-RILE-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS25WE01G-RILE-TR |
Description | IC FLASH 1GBIT SPI/QUAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI, DTR 104 MHz 10 ns 24-LFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 50µs, 1ms | |
Access Time | 10 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LFBGA (6x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 271,88532 Kč | 679 713,30 Kč |
| Unit Price without VAT: | 271,88532 Kč |
|---|---|
| Unit Price with VAT: | 328,98124 Kč |

