
IS25LX512M-JHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LX512M-JHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LX512M-JHLA3 |
Description | IC FLASH 512MBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | FLASH Memory IC 512Mbit SPI - Octal I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Octal I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 387,41000 Kč | 387,41 Kč |
| 10 | 359,33900 Kč | 3 593,39 Kč |
| 25 | 348,09640 Kč | 8 702,41 Kč |
| 50 | 339,64260 Kč | 16 982,13 Kč |
| 100 | 331,25810 Kč | 33 125,81 Kč |
| 480 | 312,69477 Kč | 150 093,49 Kč |
| Unit Price without VAT: | 387,41000 Kč |
|---|---|
| Unit Price with VAT: | 468,76610 Kč |

