
IS25LP512MJ-JLLE | |
|---|---|
DigiKey Part Number | 706-IS25LP512MJ-JLLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP512MJ-JLLE |
Description | 512MB QPI/QSPI, 8-PIN WSON 6X8MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit SPI - Quad I/O, QPI, DTR 166 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 166 MHz | |
Write Cycle Time - Word, Page | 70µs, 2ms | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,14000 Kč | 151,14 Kč |
| 10 | 140,69800 Kč | 1 406,98 Kč |
| 25 | 136,44600 Kč | 3 411,15 Kč |
| 50 | 133,22540 Kč | 6 661,27 Kč |
| 100 | 130,01530 Kč | 13 001,53 Kč |
| 480 | 122,85306 Kč | 58 969,47 Kč |
| 960 | 119,75543 Kč | 114 965,21 Kč |
| 1 440 | 117,96815 Kč | 169 874,14 Kč |
| Unit Price without VAT: | 151,14000 Kč |
|---|---|
| Unit Price with VAT: | 182,87940 Kč |


