FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP256E-RMLE-TY

DigiKey Part Number
706-IS25LP256E-RMLE-TY-ND
Manufacturer
Manufacturer Product Number
IS25LP256E-RMLE-TY
Description
IC FLASH 256MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
166 MHz
Write Cycle Time - Word, Page
50µs, 1ms
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 149
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:176
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10141,10700 Kč1 411,07 Kč
25136,85640 Kč3 421,41 Kč
50133,63540 Kč6 681,77 Kč
176127,82176 Kč22 496,63 Kč
352124,65713 Kč43 879,31 Kč
528122,82318 Kč64 850,64 Kč
1 056119,72618 Kč126 430,85 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč