FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-TFBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-TFBGA (6x8)
24-TBGA

IS25LP256D-RHLE

DigiKey Part Number
706-1644-ND
Manufacturer
Manufacturer Product Number
IS25LP256D-RHLE
Description
IC FLASH 256MBIT SPI 24TFBGA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 24-TFBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-TFBGA (6x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 573
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
190,30000 Kč90,30 Kč
1084,22100 Kč842,21 Kč
2581,72440 Kč2 043,11 Kč
5079,83420 Kč3 991,71 Kč
10077,94600 Kč7 794,60 Kč
48073,70921 Kč35 380,42 Kč
96071,86733 Kč68 992,64 Kč
1 44070,80240 Kč101 955,46 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,30000 Kč
Unit Price with VAT:109,26300 Kč