
IS25LP256D-RHLA3 | |
|---|---|
DigiKey Part Number | 706-IS25LP256D-RHLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP256D-RHLA3 |
Description | 256MB QSPI 24TFBGA 6X8MM, AUTO |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 166 MHz 6.5 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 40µs, 800µs |
Series | Access Time 6.5 ns |
Packaging Tray | Voltage - Supply 2.3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology FLASH - NOR (SLC) | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 8 | Supplier Device Package 24-TFBGA (6x8) |
Memory Interface SPI - Quad I/O, QPI, DTR |
| Tray: | 480 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,94000 Kč | 82,94 Kč |
| 10 | 77,35700 Kč | 773,57 Kč |
| 25 | 75,08880 Kč | 1 877,22 Kč |
| 50 | 73,36280 Kč | 3 668,14 Kč |
| 100 | 71,63680 Kč | 7 163,68 Kč |
| 480 | 67,76010 Kč | 32 524,85 Kč |
| 960 | 66,07261 Kč | 63 429,71 Kč |
| 1 440 | 65,09628 Kč | 93 738,64 Kč |
| Unit Price without VAT: | 82,94000 Kč |
|---|---|
| Unit Price with VAT: | 100,35740 Kč |






