
IS25LP128-JLLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP128-JLLE-TR-ND - Tape & Reel (TR) 706-IS25LP128-JLLE-TRCT-ND - Cut Tape (CT) 706-IS25LP128-JLLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP128-JLLE-TR |
Description | IC FLASH 128MBIT SPI/QUAD 8WSON |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O, QPI 133 MHz 8-WSON (8x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 8 | |
Memory Interface | SPI - Quad I/O, QPI | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 1ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (8x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,97000 Kč | 50,97 Kč |
| 10 | 47,64600 Kč | 476,46 Kč |
| 25 | 46,26440 Kč | 1 156,61 Kč |
| 50 | 45,21140 Kč | 2 260,57 Kč |
| 100 | 44,16070 Kč | 4 416,07 Kč |
| 250 | 42,77132 Kč | 10 692,83 Kč |
| 500 | 41,72768 Kč | 20 863,84 Kč |
| 1 000 | 40,69362 Kč | 40 693,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 41,76227 Kč | 167 049,08 Kč |
| Unit Price without VAT: | 50,97000 Kč |
|---|---|
| Unit Price with VAT: | 61,67370 Kč |



