
IS25LP040E-JYLE-TR | |
|---|---|
DigiKey Part Number | 706-IS25LP040E-JYLE-TR-ND - Tape & Reel (TR) 706-IS25LP040E-JYLE-TRCT-ND - Cut Tape (CT) 706-IS25LP040E-JYLE-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IS25LP040E-JYLE-TR |
Description | IC FLASH 4MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 4Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-USON (2x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 512K x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.2ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 5000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 25 | 13,58160 Kč | 339,54 Kč |
| 50 | 13,30020 Kč | 665,01 Kč |
| 100 | 13,00830 Kč | 1 300,83 Kč |
| 250 | 12,62316 Kč | 3 155,79 Kč |
| 500 | 12,33044 Kč | 6 165,22 Kč |
| 1 000 | 12,03815 Kč | 12 038,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,36542 Kč | 56 827,10 Kč |
| 10 000 | 11,08086 Kč | 110 808,60 Kč |
| 15 000 | 10,91641 Kč | 163 746,15 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |





