IS25WP064A-JBLE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP032D-JBLA3-TR

DigiKey Part Number
706-IS25LP032D-JBLA3-TR-ND - Tape & Reel (TR)
706-IS25LP032D-JBLA3-TRCT-ND - Cut Tape (CT)
706-IS25LP032D-JBLA3-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IS25LP032D-JBLA3-TR
Description
IC FLASH 32MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 7 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI, DTR
Clock Frequency
133 MHz
Write Cycle Time - Word, Page
40µs, 800µs
Access Time
7 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
1027,51200 Kč275,12 Kč
2526,73360 Kč668,34 Kč
5026,13980 Kč1 306,99 Kč
10025,54630 Kč2 554,63 Kč
25024,75984 Kč6 189,96 Kč
50024,16624 Kč12 083,12 Kč
1 00023,57600 Kč23 576,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00021,40164 Kč42 803,28 Kč
4 00020,86592 Kč83 463,68 Kč
6 00020,55638 Kč123 338,28 Kč
10 00020,17072 Kč201 707,20 Kč
Manufacturers Standard Package
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč