
IS25LP020E-JNLE | |
|---|---|
DigiKey Part Number | 706-IS25LP020E-JNLE-ND |
Manufacturer | |
Manufacturer Product Number | IS25LP020E-JNLE |
Description | IC FLASH 2MBIT SPI/QUAD 8SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 2Mbit SPI - Quad I/O, QPI, DTR 104 MHz 8 ns 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 256K x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 1.2ms | |
Access Time | 8 ns | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Tube: | 600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 13,48100 Kč | 134,81 Kč |
| 25 | 13,11960 Kč | 327,99 Kč |
| 50 | 12,84240 Kč | 642,12 Kč |
| 100 | 12,56100 Kč | 1 256,10 Kč |
| 300 | 12,11513 Kč | 3 634,54 Kč |
| 500 | 11,90712 Kč | 5 953,56 Kč |
| 1 000 | 11,62491 Kč | 11 624,91 Kč |
| 5 000 | 10,97603 Kč | 54 880,15 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |


