FLASH - NOR (SLC) Memory IC 2Mbit SPI - Quad I/O, QPI 104 MHz 8 ns 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS25LP020E-JNLA3

DigiKey Part Number
706-IS25LP020E-JNLA3-ND
Manufacturer
Manufacturer Product Number
IS25LP020E-JNLA3
Description
IC FLASH 2MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 2Mbit SPI - Quad I/O, QPI 104 MHz 8 ns 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR (SLC)
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
40µs, 1.2ms
Access Time
8 ns
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 790
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tray:900
All prices are in CZK
Tray
QuantityUnit PriceExt Price
114,10000 Kč14,10 Kč
1013,32500 Kč133,25 Kč
2512,95840 Kč323,96 Kč
5012,68900 Kč634,45 Kč
10012,41110 Kč1 241,11 Kč
30011,96833 Kč3 590,50 Kč
50011,76232 Kč5 881,16 Kč
1 00011,48278 Kč11 482,78 Kč
5 00010,84062 Kč54 203,10 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:14,10000 Kč
Unit Price with VAT:17,06100 Kč