FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
ISSI eMMC NAND Flash Memory Ideal for Embedded Storage Solutions | Datasheet Preview

IS22TF16G-JCLA1

DigiKey Part Number
706-IS22TF16G-JCLA1-ND
Manufacturer
Manufacturer Product Number
IS22TF16G-JCLA1
Description
IC FLASH 128GBIT EMMC 153VFBGA
Customer Reference
Detailed Description
FLASH - NAND (TLC) Memory IC 128Gbit eMMC_5.1 200 MHz 153-VFBGA (11.5x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND (TLC)
Memory Size
Memory Organization
16G x 8
Memory Interface
eMMC_5.1
Clock Frequency
200 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
153-VFBGA (11.5x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 210,95000 Kč1 210,95 Kč
101 118,10200 Kč11 181,02 Kč
251 083,28680 Kč27 082,17 Kč
Unit Price without VAT:1 210,95000 Kč
Unit Price with VAT:1 465,24950 Kč